S912XEP100W1MAGR
16-bit MCU, HCS12X, 50 MHz, 1 MB, 64 KB, 144 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S912XEP100W1MAGR
Secondary Manufacturer Part#: S912XEP100W1MAGR
- RoHS 10 Compliant
- Tariff Charges
S912XEP100W1MAGR is a HCS12X family S12XE series microcontroller in a 144 pin LQFP package. It is a further development of the S12XD-Family including new features for enhanced system integrity and greater functionality. These new features include a Memory Protection Unit (MPU) and Error Correction Code (ECC) on the Flash memory together with enhanced EEPROM functionality (EEE), an enhanced XGATE, an Internally filtered, frequency modulated Phase Locked Loop (IPLL) and an enhanced ATD.
- 1MB flash, 64KB RAM, 4KB EEPROM, 32KB D-flash
- 5 x CAN, 8 x SCI, 3 x SPI, 1 x I2C, 8channel x ECT, 8channel x PIT, 8channel x TIM
- 119 GPIO's
- On-chip voltage regulator
- Two 16-channel, 12-bit analogue-to-digital converter
- Provides low power consumption, excellent electromagnetic compatibility performance
- Delivers 32bit performance with all the advantages and efficiencies of a 16-bit MCU
- Is optimized for automotive multiplexing, generic auto body and industrial applications
- Operating temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 16-bit | ||
| HCS12X | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SCI, SPI | ||
| HCS12X | ||
| S12XE | ||
| 119 | ||
| 144 | ||
| 50 MHz | ||
| 125 °C | ||
| -40 °C | ||
| HCS12X Family S12XE Series Microcontrollers | ||
| 1 MB | ||
| 64 KB | ||
| 5.5 V | ||
| 3.13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |