S912XDT256F1CAGR
MCU 16-Bit HCS12X CISC 256KB Flash 2.5V/5V 144-Pin LQFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S912XDT256F1CAGR
Secondary Manufacturer Part#: S912XDT256F1CAGR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| HCS12X | ||
| S12XD | ||
| 119 | ||
| 144 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| HCS12X Family S12XD Series Microcontrollers | ||
| 2.75, 5.5 | ||
| 2.35, 3.15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |