PDP SEO Portlet

RK055HDMIPI4M

Evaluation Kit, MIMXRT1170-EVK, 5.5", 720p Display"

Official logo for NXP
Manufacturer:NXP
Product Category: Displays, LCD Displays
Avnet Manufacturer Part #: RK055HDMIPI4M
Secondary Manufacturer Part#: RK055HDMIPI4M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
68.04 x 120.96 mm
LED
5.5 in
0.0315 x 0.0945 mm
TFT-LCD
-20 to 70 °C
79.24 x 133.96 x 3.9 mm
720x1280 Pixels
79.24 x 133.96 x 3.9 mm
RGB
Commercial
Yes
280 cd/m2
800:1
896 mW
35 ms
80 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$114.29
2+
$107.5794
4+
$107.0388
8+
$106.4982
16+
$96.873