PCF8584T/2,518
I2C Bus Controller Parallel/Serial I2C 20-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The PCF8584 is an integrated circuit designed in CMOS technology which serves as an interface between most standard parallel-bus microcontrollers/microprocessors and the serial I²C-bus. The PCF8584 provides both master and slave functions. Communication with the I²C-bus is carried out on a byte-wise basis using interrupt or polled handshake. It controls all the I²C-bus specific sequences, protocol, arbitration and timing. The PCF8584 allows parallel-bus systems to communicate bidirectionally with the I²C-bus.
- Parallel-bus to I²C-bus protocol converter and interface
- Compatible with most parallel-bus microcontrollers/microprocessors including 8049, 8051, 6800, 68000 and Z80
- Both master and slave functions
- Automatic detection and adaption to bus interface type
- Programmable interrupt vector
- Multi-master capability
- I²C-bus monitor mode
- Long-distance mode (4-wire)
- Operating supply voltage 4.5 to 5.5 V
- Operating temperature range: -40 to +85 °C.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Parallel|Serial I2C | ||
| Gold | ||
| 260 °C | ||
| 1.5 mA | ||
| 5.5 V | ||
| 300 mW | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 20SO | ||
| 20 | ||
| 13 x 7.6 x 2.45 mm mm | ||
| 0 | ||
| Industrial | ||
| SOIC | ||
| I2C Bus Controller | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |