PDP SEO Portlet

PCF8566P,112

LCD DRVR 12DIGIT 3.3V/5V 40-Pin PDIP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCF8566P,112
Secondary Manufacturer Part#: PCF8566P,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF8566 is a peripheral device which interfaces to almost any Liquid Crystal Display (LCD) with low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes and up to 24 segments and can easily be cascaded for larger LCD applications. The PCF8566 is compatible with most microprocessors or microcontrollers and communicates via a two-line bidirectional I²C-bus. Communication overheads are minimized by a display RAM with auto-incremented addressing, by hardware subaddressing and by display memory switching (static and duplex drive modes).

  • Single-chip LCD controller/driver
  • 24 segment drives:
    • Up to twelve 7-segment numeric characters including decimal pointer
    • Up to six 14-segment alphanumeric characters
    • Any graphics of up to 96 elements
  • Versatile blinking modes
  • No external components required (even in multiple device applications)
  • Selectable backplane drive configuration: static or 2, 3, 4 backplane multiplexing
  • Selectable display bias configuration: static, 1/2 or 1/3
  • Internal LCD bias generation with voltage-follower buffers
  • 24 x 4-bit RAM for display data storage
  • Auto-incremented display data loading across device subaddress boundaries
  • Display memory bank switching in static and duplex drive modes
  • LCD and logic supplies may be separated
  • 2.5 V to 6 V power supply range
  • Low power consumption
  • Power-saving mode for extremely low power consumption in battery-operated and telephone

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: