PDP SEO Portlet

PCF8551BTT/AY

LCD Segment Driver, SPI Interface, 36 Segments, 1.8 V to 5.5 V Supply, -40 to 85 °C, TSSOP-48

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCF8551BTT/AY
Secondary Manufacturer Part#: PCF8551BTT/AY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCF8551BTT/AY is an ultra-low-power LCD segment driver with 4 backplane- and 36 segment driver outputs, with an SPI-bus (PCF8551B) interface. It comprises an internal oscillator, bias generation, instruction decoding, and display controller. Applications include metering equipment, consumer healthcare devices, battery-operated devices, and measuring equipment.

  • Internal LCD bias generation with buffers, auto-incrementing display data and instruction loading
  • Versatile blinking modes, independent supplies of VLCD and VDD
  • 1.8V to 5.5V for VLCD, 1.8V to 5.5V for VDD (power supply ranges)
  • Ultra low-power consumption, 5MHz SPI-bus interface
  • Internally generated or externally supplied clock signal
  • Supply current is 0.6µA typical at (VDD = 3.3V; Tamb = 25°C)
  • LCD supply current is 3.2µA typical at (VLCD = 5.5V; Tamb = 85°C; BOOST = 0; no display load)
  • Output resistance is 1.5Kohm typical at (VLCD = 5V)
  • Internal clock frequency is 1024Hz typical at (fr = 64Hz, nMUX = 4, VDD = 1.8V to 5.5V)
  • Operating temperature range from -40°C to +85°C, TSSOP48 package

Technical Attributes

Find Similar Parts

Description Value
LCD
Gold Over Nickel Palladium
260 °C
5.5 V
Surface Mount
3
36
-40 to 85 °C
48TSSOP
48
12.6 x 6.2 x 0.85 mm
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  72000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.74986
4000+
$0.73497
8000+
$0.72441
16000+
$0.71416
32000+
$0.69362