PDP SEO Portlet

PCF8537AH/1,518

LCD DRVR 2.5V/3.3V/5V 64-Pin TQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCF8537AH/1,518
Secondary Manufacturer Part#: PCF8537AH/1,518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF8537 is a fully featured Liquid Crystal Display (LCD) driver, specifically designed for high-contrast Vertical Alignment (VA) LCD with multiplex rates up to 1:8. It generates the drive signals for any static or multiplexed LCD containing up to eight backplanes, 46 segments, and up to 352 elements. The PCF8537 features an internal charge pump with internal capacitors for on-chip generation of the LCD driving voltage. To ensure an optimal and stable contrast over the full temperature range, the PCF8537 offers a programmable temperature compensation of the LCD supply voltage. The PCF8537 can be easily connected to a microcontroller by either the two-line I²C-bus (PCF8537AH) or a three-line bidirectional SPI-bus (PCF8537BH).

  • Low-power single-chip LCD controller and driver
  • 352 elements allowing to drive:
    • up to 44 7-segment alphanumeric characters
    • up to 22 14-segment alphanumeric characters
  • Selectable backplane drive configuration: static, 2, 4, 6, or 8 backplane multiplexing
  • Software programmable internal charge pump for on-chip LCD voltage generation upto 9 V with internal capacitors
  • 400 kHz I²C-bus interface (PCF8537AH)
  • 5 MHz SPI-bus interface (PCF8537BH)
  • Programmable temperature compensation of VLCD in four regions
  • Selectable display bias configuration
  • Wide range for digital power supply: from 1.8 V to 5.5 V
  • Wide LCD supply range: from 2.5 V for low threshold LCDs and up to 9.0 V for highthreshold twisted nematic LCDs
  • Display memory bank switching in static, duplex, and quadruplex drive modes
  • 352-bit RAM for display data storage
  • Programmable frame frequency

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 2 - 1 year
352
64TQFP
64
10.1 x 10.1 x 1.05 mm
TQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: