PDP SEO Portlet

PCF8532U/2DA/1,026

LCD DRVR 2.5V/3.3V/5V 197-Pin Bare Die Waffle

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCF8532U/2DA/1,026
Secondary Manufacturer Part#: PCF8532U/2DA/1,026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF8532 is a peripheral device which interfaces to almost any Liquid Crystal Display with low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes and up to 160 segments. It can easily be cascaded for larger LCD applications. The PCF8532 is compatible with most microcontrollers and communicates via the two-line bidirectional I2C-bus. Communication overheads are minimized by a display RAM with auto-incremental addressing, by hardware subaddressing, and by display memory switching (static and duplex drive modes).

  • Single-chip LCD controller and driver for up to 640 elements
  • Selectable backplane drive configuration: static, 2, 3, or 4 backplane multiplexing
  • May be cascaded for large LCD applications (up to 5120 elements possible)
  • 160 x 4-bit RAM for display data storage
  • Software programmable frame frequency in steps of 5 Hz in the range of 60 Hz to 90 Hz; factory calibrated
  • Wide LCD supply range: from 1.8 V for low threshold LCDs and up to 8.0 V for guest-host LCDs and high threshold (automobile) twisted nematic LCDs
  • Internal LCD bias generation with voltage-follower buffers
  • Selectable display bias configuration: static, 1/2, or 1/3
  • Wide power supply range: from 1.8 V to 5.5 V
  • LCD and logic supplies may be separated
  • Low power consumption
  • 400 kHz I2C-bus interface
  • Auto-incremental display data loading across device subaddress boundaries
  • Versatile blinking modes
  • Compatible with Ch

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
640
197Bare Die
197
6.5 x 1.16 x 0.38 mm
Bare DIE

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$1.96
18000+
$1.95
36000+
$1.94
72000+
$1.93
144000+
$1.92