PDP SEO Portlet

PCF2119RU/2/F2Z

LCD DRVR 1.5V to 5.5V 168-Pin DIE Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCF2119RU/2/F2Z
Secondary Manufacturer Part#: PCF2119RU/2/F2Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCF2119x is a low power CMOS LCD controller and driver, designed to drive a dot matrix LCD display of 2-lines by 16 characters or 1-line by 32 characters with 5 × 8 dot format. All necessary functions for the display are provided in a single chip, including on-chip generation of LCD bias voltages, resulting in a minimum of external components and lower system current consumption. The PCF2119x interfaces to most microcontrollers via a 4-bit or 8-bit bus or via the 2-wire I²C-bus. The chip contains a character generator and displays alphanumeric and kana (Japanese) characters. The letter ‘x’ in PCF2119x characterizes the built-in character set. Various character sets can be manufactured on request. In addition 16 user defined symbols (5 × 8 dot format) are available.

  • Single-chip LCD controller and driver
  • 2-line display of up to 16 characters plus 160 icons or 1-line display of up to 32 characters plus 160 icons
  • 5 × 7 character format plus cursor; 5 × 8 for kana (Japanese) and user defined symbols
  • Reduced current consumption while displaying icons only
  • Icon blink function
  • On-chip:
    • Configurable 4, 3, or 2 times voltage multiplier generating LCD supply voltage, independent of VDD, programmable by instruction (external supply also possible)
    • Temperature compensation of on-chip generated VLCDOUT: -0.16 %/K to -0.24 %/K (programmable by instruction)
    • Generation of intermediate LCD bias voltages
    • Oscillator requires no external components (external clock also possible)
  • Display Data RAM (DDRAM): 80 characters
  • Character Generator ROM (CGROM): 240 characters (5 × 8)
  • Character Generator RAM (CGRAM): 16 characters (5 × 8); 4

Technical Attributes

Find Similar Parts

Description Value
-40 to 85 °C
168DIE
168
7.6 x 1.7 x 0.36
DIE

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:9240  Mult:9240  
USD $:
9240+
$2.2
18480+
$2.189
36960+
$2.178
73920+
$2.167
147840+
$2.156