PDP SEO Portlet

PCAL6408ABSHP

I2C and SMBus I/O Expander 16-Pin HVQFN T/R

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Interfaces, I/O Expanders
Avnet Manufacturer Part #: PCAL6408ABSHP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCAL6408ABSHP is an 8-bit I/O Expander that provides remote I/O expansion for most microcontroller families via the I²C-bus interface. The NXP I/O expander provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum. In addition to providing a flexible set of GPIOs, it simplifies interconnection of a processor running at one voltage level to I/O devices operating at a different (usually higher) voltage level. The PCAL6408A has built-in level shifting feature that makes this device extremely flexible in mixed signal environments where communication between incompatible I/O voltages is required. Its wide VDD range of 1.65 to 5.5V on the dual power rail allows seamless communications with next-generation low voltage microprocessors and microcontrollers on the interface side (SDA/SCL) and peripherals at a higher voltage on the port side.

  • Low standby current consumption
  • Schmitt-trigger action allows slow input transition and better switching noise immunity
  • Open-drain active LOW interrupt output (INT)\
  • Internal power-ON reset
  • Power-up with all channels configured as inputs
  • No glitch on power-up
  • Latched outputs with 25mA drive maximum capability for directly driving LEDs
  • Latch-up performance exceeds 100 mA per JESD 78, class II
  • Bank selectable push-pull or open-drain output stages
  • Read-only register identifies the source of an interrupt

Technical Attributes

Find Similar Parts

Description Value
null
null
8 bit
8 I/O's
null
85 °C
-40 °C
null
null
5.5 MV
1.65 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
Need More?
USD $:
$ 0.70527
6000+
$0.70527
12000+
$0.69126
24000+
$0.68133
48000+
$0.67169
96000+
$0.65238
SubTotal:
$4,231.62