PDP SEO Portlet

PCA9955BTWJ

LED Driver, I2C Bus, Constant Current/Isolated, 16 CH, 1MHz, 20V/57mA Out, 3-5.5 V in, HTSSOP-28

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9955BTWJ
Secondary Manufacturer Part#: PCA9955BTWJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9955BTWJ is a 16-channel Fm+ I2C-bus 57mA/20V constant current LED driver. The PCA9955B is an I2C-bus controlled 16-channel constant current LED driver optimized for dimming and blinking 57mA Red/Green/Blue/Amber (RGBA) LEDs in amusement products. Each LED output has its own 8-bit resolution (256 steps) fixed frequency individual PWM controller that operates at 31.25kHz with a duty cycle that is adjustable from 0% to 100% to allow the LED to be set to a specific brightness value. An additional 8-bit resolution (256 steps) group PWM controller has both a fixed frequency of 122Hz and an adjustable frequency between 15Hz to every 16.8 sec with duty cycle that is adjustable from 0% to 99.6% that is used to either dim or blink all LEDs with the same value. Typical applications include amusement products, RGB or RGBA LED drivers, LED status information, LED displays, LCD backlights, keypad backlights for cellular phones or handheld devices, fade-in and fade-out for breath light control.

  • Operating power supply voltage (VDD) range from 3V to 5.5V
  • Output current adjusted through an external resistor (Rext input)
  • Output current accuracy (±6% between PCA9955B devices)
  • 8MHz internal oscillator requires no external components
  • Internal power-on reset and noise filter on SDA/SCL inputs
  • No glitch on LEDn outputs on power-up and low standby current
  • 5.5V tolerant inputs on non-LED pins
  • ESD protection exceeds 4000V HBM per JESD22-A114
  • 28 pin HTSSOP package
  • Ambient temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
5.5 V
3 V
Individual RGB PWM
HTSSOP-EP
Gold or Silver over Nickel
260
0.025 A
Surface Mount
MSL 1 - Unlimited
16
-65 to 200 °C
Constant Current
20 V
0.8 V
28HTSSOP
28
9.7 x 4.4 x 0.9
Industrial
HTSSOP
Boost
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.14865
5000+
$1.12583
10000+
$1.10966
20000+
$1.09395
40000+
$1.0625