PDP SEO Portlet

PCA9745BTWJ

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: PCA9745BTWJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
5.5 V
null
DC/DC
null
MSL 1 - Unlimited
16 Channels
null
105 °C
-40 °C
57 A
Constant Current
20 V
null
null
25 MHz
Constant Current

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  7,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 2.37332
2500+
$2.37332
5000+
$2.33503
10000+
$2.29631
20000+
$2.2578
40000+
$2.21953
SubTotal:
$5,933.30