PCA9685PW,118
Click image to enlarge
Manufacturer:NXP
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: PCA9685PW,118
Secondary Manufacturer Part#: 19T6398
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 28TSSOP | ||
| 28 | ||
| 9.8 x 4.5 x 0.95 mm | ||
| TSSOP | ||
| I2C Bus LED Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |