PDP SEO Portlet

PCA9635PW,118

LED Driver, I2C Bus, Isolated, 16 Bit, 1MHz, 5.5V/25mA Out, 2.3 V to 5.5 V in, TSSOP-28

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9635PW,118
Secondary Manufacturer Part#: PCA9635PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9635PW,118 is a 16-bit Fm+ I²C-bus LED driver optimized for red/green/blue/amber (RGBA) colour mixing applications. Each LED output has its own 8-bit resolution (256 steps) fixed frequency individual PWM controller that operates at 97kHz with a duty cycle that is adjustable from 0 to 99.6% to allow the LED to be set to a specific brightness value. An additional 8-bit resolution (256 steps) Group PWM controller has both a fixed frequency of 190Hz and an adjustable frequency between 24Hz to once every 10.73seconds with a duty cycle that is adjustable from 0 to 99.6% that is used to either dim or blink all LEDs with the same value. The PCA9635 is one of the first LED controller devices in a new Fast-mode Plus (Fm+) family. Fm+ devices offer higher frequency (up to 1MHz) and more densely populated bus operation (up to 4000pF). Applications include RGB or RGBA LED drivers, LED status information, LED displays, LCD backlights, keypad backlights for cellular phones or handheld devices.

  • Software reset feature (SWRST call) allows the device to be reset through the I²C-bus
  • Internal power-on reset, noise filter on SDA/SCL inputs
  • Operating power supply voltage range of 2.3V to 5.5V
  • 5.5V tolerant inputs
  • No glitch on power-up, supports hot insertion
  • Low standby current
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
  • TSSOP28 package
  • Operating temperature range from -40°C to 85°C
  • 7 hardware address pins allow 126 devices to be connected to the same I2C-bus

Technical Attributes

Find Similar Parts

Description Value
Gold
260
MSL 1 - Unlimited
25 mA
28TSSOP
28
9.8 x 4.5 x 0.95 mm
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.55314
5000+
$1.46919
10000+
$1.43053
20000+
$1.39385
40000+
$1.359