PDP SEO Portlet

PCA9632DP1,118/BKN

LED Driver, I2C Bus, Isolated, 4 Bit, 1MHz, 5.5V/25mA Out, 2.3 V to 5.5 V in, TSSOP-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9632DP1,118/BKN
Secondary Manufacturer Part#: PCA9632DP1,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9632DP1,118 is a 4bit Fm+ I2C-bus low power LED driver. This is an I2C-bus controlled 4-bit LED driver optimized for Red/Green/Blue/Amber (RGBA) colour mixing applications. The PCA9632 is a drop-in upgrade for the PCA9633 with 40× power reduction. In Individual brightness control mode, each LED output has its own 8-bit resolution (256 steps) fixed frequency Individual PWM controller that operates at 1.5625kHz with a duty cycle that is adjustable from 0% to 99.6% to allow the LED to be set to a specific brightness value. In group dimming mode, each LED output has its own 6-bit resolution (64 steps) fixed frequency Individual PWM controller that operates at 6.25kHz with a duty cycle that is adjustable from 0% to 98.4% to allow the LED to be set to a specific brightness value. A fifth 4-bit resolution (16 steps) Group PWM controller has a fixed frequency of 190Hz that is used to dim all the LEDs with the same value.

  • Supply voltage range from 2.3 to 5.5V
  • 400kHz internal oscillator requires no external components
  • Internal power-on reset, noise filter on SDA/SCL inputs
  • Edge rate control on outputs
  • No glitch on power-up and supports hot insertion
  • Low standby current of 1µA
  • 5.5V tolerant inputs
  • ESD protection exceeds 5000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • 8 pin TSSOP package
  • Temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Gold
260
MSL 1 - Unlimited
25 mA
8TSSOP
8
3.1 x 3.1 x 0.95 mm
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.85547
5000+
$0.82214
10000+
$0.78881
20000+
$0.75548
40000+
$0.74159