PDP SEO Portlet

PCA9620H/Q900/1,51

LCD DRVR 3.3V/5V 80-Pin LQFP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9620H/Q900/1,51
Secondary Manufacturer Part#: PCA9620H/Q900/1,51
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA9620 is a peripheral device which interfaces to almost any Liquid Crystal Display (LCD) with low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to eight backplanes, 60 segments, and up to 480 elements. The PCA9620 is compatible with most microprocessors or microcontrollers and communicates via a two-line bidirectional I²C-bus. Communication overheads are minimized using a display RAM with auto-incremented addressing and display memory switching. The PCA9620 features an internal charge pump with internal capacitors for on-chip generation of the LCD driving voltages.

  • AEC Q100 grade 2 compliant for automotive applications
  • Low power consumption
  • Extended operating temperature range from -40 °C to +105 °C
  • 60 segments and 8 backplanes allowing to drive:
    • up to 60 7-segment alphanumeric characters
    • up to 30 14-segment alphanumeric characters
    • any graphics of up to 480 elements
  • 480-bit RAM for display data storage
  • Selectable backplane drive configuration: static, 2, 4, 6, or 8 backplane multiplexing
  • Programmable internal charge pump for on-chip LCD voltage generation up to 3 × VDD2
  • 400 kHz I²C-bus interface
  • Selectable linear temperature compensation of VLCD
  • Selectable display bias configuration
  • Wide range for digital and analog power supply: from 2.5 V to 5.5 V
  • Wide LCD supply range: from 2.5 V for low threshold LCDs and up to 9.0 V for high threshold (automobile) twisted nematic LCDs
  • Display memo

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 2 - 1 year
480
80LQFP
80
12.1 x 12.1 x 1.5 mm
LQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.9
2000+
$4.875
4000+
$4.85
8000+
$4.825
16000+
$4.8