PDP SEO Portlet

PCA9533DP/01,118/BKN

LED Driver, Dimmer, 4 Bit I2C Bus, 4 Outputs, 2.3V to 5.5V In, 0.591Hz and 152Hz, 0.1A Out, TSSOP-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA9533DP/01,118/BKN
Secondary Manufacturer Part#: PCA9533DP/01,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA9533DP/01,118 is a 4-bit I²C-bus and SMBus I/O expander optimized for dimming LEDs in 256 discrete steps for Red/Green/Blue (RGB) colour mixing and back light applications. The PCA9533 contains an internal oscillator with two user programmable blink rates and duty cycles coupled to the output PWM. The LED brightness is controlled by setting the blink rate high enough ( 100Hz) that the blinking cannot be seen and then using the duty cycle to vary the amount of time the LED is on and thus the average current through the LED.

  • Supply voltage range from 2.3 to 5.5V
  • 4 LED drivers (on, off, flashing at a programmable rate) and 256 brightness steps
  • Two selectable, fully programmable blink rates (frequency and duty cycle) between 0.591Hz and 152Hz
  • Input/outputs not used as LED drivers can be used as regular GPIOs
  • Internal oscillator requires no external components and I²C-bus interface logic compatible w/ SMBus
  • Internal power-on reset, noise filter on SCL/SDA inputs
  • Edge rate control on outputs, no glitch on power-up and supports hot insertion
  • Low standby current, 0Hz to 400KHz clock frequency
  • ESD protection exceeds 2000V HBM/150V MM/1000V CDM per JESD22-A114/-A115/-C101
  • 8 pin TSSOP package and operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
Gold
260
MSL 1 - Unlimited
100 mA
8TSSOP
8
3.1 x 3.1 x 0.95 mm
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.2012
5000+
$1.1544
10000+
$1.1076
20000+
$1.0608
40000+
$1.0413