PDP SEO Portlet

PCA8561BHN/AY

LCD DRVR 4DIGIT 3.3V 32-Pin HVQFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA8561BHN/AY
Secondary Manufacturer Part#: PCA8561BHN/AY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PCA8561 is an ultra low-power LCD segment driver with 4 backplane- and 18 segment-driver outputs, with either an I²C- or an SPI-bus interface. It comprises an internal oscillator, bias generation, instruction decoding, and display controller.

  • AEC-Q100 grade 2 (up to 105 °C) compliant for automotive applications
  • Single chip LCD controller and driver
  • Selectable backplane drive configuration: static, 2, 3, or 4 backplane multiplexing
  • Selectable display bias configuration: static, 1/2, or 1/3
  • Internal LCD bias generation with buffers
  • 18 segment drives:
    • Up to 9 7-segment numeric characters
    • Up to 4 14-segment alphanumeric characters
    • Any graphics of up to 72 segments/elements
  • Auto-incrementing display data and instruction loading
  • Versatile blinking modes
  • Independent supplies of VLCD and VDD
  • Power supply ranges:
    • 1.8 V to 5.5 V for VLCD
    • 1.8 V to 5.5 V for VDD
  • Ultra low-power consumption
  • 400 kHz I²C-bus interface (PCA8561AHN)
  • 5 MHz SPI-bus interface (PCA8561BHN)
  • Internally generated or externally supplied clock signal
  • <

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 3 - 168 hours
4
72
-40 to 105 °C
32HVQFN
32
5.1(Max) x 5.1(Max) x 0.8
HVQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.16114
12000+
$1.09838
24000+
$1.06947
48000+
$1.04205
96000+
$1.016