PDP SEO Portlet

PCA85232U/2DA/Q1,0

LCD DRVR 2.5V/3.3V/5V 197-Pin Waffle

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA85232U/2DA/Q1,0
Secondary Manufacturer Part#: PCA85232U/2DA/Q1,0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA85232 is a peripheral device which interfaces to almost any Liquid Crystal Display (LCD)1 with low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes and up to 160 segments. It can easily be cascaded for larger LCD applications. The PCA85232 is compatible with most microcontrollers and communicates via the two-line bidirectional I2C-bus. Communication overheads are minimized by a display RAM with auto-incremental addressing, by hardware subaddressing, and by display memory switching (static and duplex drive modes).

  • AEC-Q100 compliant for automotive applications
  • Single-chip LCD controller and driver for up to 640 elements
  • Selectable backplane drive configuration: static, 2, 3, or 4 backplane multiplexing
  • May be cascaded for large LCD applications (up to 5120 elements possible)
  • 160 X 4-bit RAM for display data storage
  • Software programmable frame frequency in the range of 117 Hz to 176 Hz; factory calibrated
  • Internal LCD bias generation with voltage-follower buffers
  • Selectable display bias configuration: static, 1/2, or 1/3
  • Wide power supply range: from 1.8 V to 5.5 V
  • LCD and logic supplies may be separated
  • Low power consumption
  • 400 kHz I2C-bus interface
  • Auto-incremental display data loading across device subaddress boundaries
  • Versatile blinking modes
  • Compatible with Chip-On-Glass (COG) technology
  • No external components required

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
640
197
197
6.5 x 1.16 x 0.38 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$2.20491
18000+
$2.16934
36000+
$2.13336
72000+
$2.09758
144000+
$2.06203