PDP SEO Portlet

PCA85133U/2DA/Q1Z

LCD DRVR 1.8 to 5.5V 110-Pin DIE Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: PCA85133U/2DA/Q1Z
Secondary Manufacturer Part#: PCA85133U/2DA/Q1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PCA85133 is a peripheral device which interfaces to almost any Liquid Crystal Display (LCD)1 with low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes and up to 80 segments and can easily be cascaded for larger LCD applications. The PCA85133 is compatible with most microcontrollers and communicates via the two-line bidirectional I²C-bus. Communication overheads are minimized by a display RAM with auto-incremental addressing, by hardware subaddressing, and by display memory switching.

  • AEC-Q100 compliant for automotive applications
  • Single-chip LCD controller and driver
  • Selectable backplane drive configuration: static, 2, 3, or 4 backplane multiplexing
  • Selectable display bias configuration: static, 1/2, or 1/3
  • Selectable frame frequency: 82 Hz or 110 Hz
  • Internal LCD bias generation with voltage-follower buffers
  • 80 segment drives:
    • Up to 40 7-segment alphanumeric characters
    • Up to 20 14-segment alphanumeric characters
    • Any graphics of up to 320 elements
  • 80 x 4 bit RAM for display data storage
  • Auto-incremental display data loading across device subaddress boundaries
  • Display memory bank switching in static and duplex drive modes
  • Versatile blinking modes
  • Independent supplies possible for LCD and logic voltages
  • Wide power supply range: from 1.8 V to 5.5 V
  • Wide logic LCD supply range:
    • From 2.5 V for low-threshold LCDs

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:11440  Mult:11440  
USD $:
11440+
$1.212
22880+
$1.14649
45760+
$1.11632
91520+
$1.08769
183040+
$1.0767