PDP SEO Portlet

NAFE11388B40BSE

Analog Front End 1-CH 24-bit 288ksps 64-Pin HVQFN Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: NAFE11388B40BSE
Secondary Manufacturer Part#: NAFE11388B40BSE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NAFE11388B40BSE is a highly configurable industrial-grade 8-channel universal input analogue front-end (AFE) family that meets high-precision measurement requirements. The device integrates low-leakage high-voltage fast multiplexers, low offset and low drift PGA and buffers, precision and high data-rate 24-bit delta-sigma ADC, and a low-drift voltage reference. The analogue high voltage (HV) input pins are diode-protected internally for EMC and miswiring scenarios. This device is equipped with various diagnostic and supplies supervisory circuitry for condition monitoring and anomaly detection. Two precise calibration voltage sources are made available for ease of end-to-end system self-calibration and predictive maintenance. This is dedicated to low-power applications while the NAFE71388 supports high-speed data rates up to 576KSPS. This is designed for programmable logic controllers (PLC), I/O modules, data loggers, instrumentation, and high-precision sensor and data acquisition systems.

  • Eight configurable HV inputs, single-ended or differential, with ranges up to ±25V
  • Independent configurations for voltage and current ranges, high speed
  • Fast data rates, 7.5 SPS to 288KSPS, simultaneous 50Hz/60Hz line rejection
  • High accuracy, 0.005%FS accuracy at room after user calibration, low power
  • End-to-end calibration with integrated precise voltage sources
  • CRC error detection, ±3°C internal temperature sensor, factory calibrated
  • 0.2% internal oscillator accuracy at room temperature, 24bit resolution
  • Diagnostic system for faults detection and prediction, ten GPIOs, 32MHz SPI interface
  • HV: ±7V to ±24V, LV: 3.3V power supply, 125mW low power consumption
  • HVQFN64 package, operating temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Analog Front End
HVQFN
8
64
125 °C
-40 °C
24 Bit
288 ksps
3.6 V
2.97 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390030
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$13.58971
520+
$12.85514
1040+
$12.51684
2080+
$12.1959
4160+
$11.891