MM912KS812AMAF
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: MM912KS812AMAF
Secondary Manufacturer Part#: MM912KS812AMAF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 8-bit,12-bit | ||
| 16 Bit | ||
| S12XS | ||
| LQFP EP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| 29 | ||
| 100 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |