MM912G634DV1AER2
MCU 16-Bit S12 CISC 48KB Flash 48-Pin LQFP EP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: MM912G634DV1AER2
Secondary Manufacturer Part#: MM912G634DV1AER2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| S12 | ||
| LQFP EP | ||
| Surface Mount | ||
| LIN/SCI/SPI | ||
| 9 | ||
| 48 | ||
| 20 | ||
| 105 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |