PDP SEO Portlet

MCZ33810EKR2

Peripheral Driver, Low Side, 8 Outputs, 4.5V to 36V Supply, 1A Out, HSOIC-32

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: MCZ33810EKR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed to Operate over the range of 4.5 V=VPWR=36 V
  • Quad Ignition IGBT or MOSFET gate pre-driver with Parallel/SPI and/or PWM Control
  • Quad Injector Driver with Parallel/SPI Control
  • Interfaces Directly to MCU Using 3.3 V / 5.0 V SPI Protocol
  • Injector Driver Current Limit - 4.5A Typical
  • Independent Fault Protection and Diagnostics
  • VPWR Standby Current 10 µA Typical
  • Technical Attributes

    Find Similar Parts

    Description Value
    null
    null
    WSOIC-EP
    Surface Mount
    null
    null
    null
    32 Pins
    125 °C
    -40 °C
    null
    null
    null
    null
    null
    null
    36 MV
    4.5 MV

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  2,000
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 39 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    Need More?
    USD $:
    $ 5.23881
    1000+
    $5.23881
    2000+
    $5.15429
    4000+
    $5.06883
    8000+
    $4.98381
    16000+
    $4.89934
    SubTotal:
    $5,238.81