PDP SEO Portlet

MCSPTE1AK144

Development Kit, S32K144, GD3000, Motor Control, 3 Phase BLDC & PMSM Motor Controller

Official logo for NXP
Manufacturer:NXP
Product Category: Resistors, Slide Potentiometers
Avnet Manufacturer Part #: MCSPTE1AK144
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S32K144 development kit engineered for Brushless Direct Current (BLDC) motor control (targeting Heating, Ventilation and Air Conditioning (HVAC) or electric pumps) and 3-phase Permanent Magnet Synchronous Motor (PMSM) control (targeting active suspension or electric powertrain). Based on the 32-bit Arm® Cortex®-M S32K1 microcontroller and the GD3000 Pre-Driver, the MCSPTE1AK144 enables rapid prototyping and evaluation of BLDC and PMSM control applications without having to wait for the final hardware design. The MCSPTE1AK144 application software takes advantage of the Automotive Math and Motor Control Library Set and provides a complete reference implementation for both 3-phase BLDC and PMSM motor control.

  • 32-bit Arm® Cortex®-M4F based S32K144
  • GD3000: 3-phase brushless motor pre-driver, UJA1169TK mini high-speed CAN system basis chip
  • S32K144 evaluation board with LIN and CAN connectivity support, OpenSDA programming/debugging
  • DEVKIT-MOTORGD up to 12V/5A 3-phase power stage board based on SMARTMOS™ GD3000
  • Low-cost PM motor 3-phase PM motor equipped with HALL sensor, 24VDC, 4000RPM, 40W, 45ZWN24-40
  • USB cable
  • 12VDC power supply
  • Low-voltage 3-phase permanent magnet motor (BLDC or PMSM)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 804.1978
1+
$804.1978
2+
$800.09475
4+
$795.9917
8+
$791.88865
16+
$787.7856
SubTotal:
$804.20