PDP SEO Portlet

MC9S12XS64CAE

16 Bit Microcontroller, HCS12X Family S12XS Series Microcontrollers, HCS12X, 16 bit, 40 MHz

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12XS64CAE
Secondary Manufacturer Part#: MC9S12XS64CAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12XS64CAE is a 16-bit Microcontroller based on enhanced HCS12X CPU with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 64kB internal flash, 4kB internal RAM, 4kB EEPROM, 8-channel 12-bit A/D converter and 44 general-purpose I/O pins. This device also features peripherals like one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, two serial communications interface (SCI) and one serial peripheral interface modules (SPI). The MC9S12XS family retains many of the features of the S12XE family including error correction code (ECC) on flash memory, a separate data flash module for code or data storage, a frequency modulated locked loop (IPLL) that improves the EMC performance and a fast A/D converter.

  • Upward compatible with S12 instruction set
  • Enhanced indexed addressing
  • Access to large data segments independent of PPAGE
  • Interrupt module (INT)
  • Module mapping control (MMC)
  • Debug module
  • Background debug mode (BDM)
  • Low power loop control pierce oscillator utilizing a 4MHz to 16MHz crystal
  • Internally filtered, frequency modulated phase-locked-loop clock generation (IPLL)
  • Clock and reset generation (CRG)

Technical Attributes

Find Similar Parts

Description Value
16 Bit
LQFP
Surface Mount
CAN/SCI/SPI
S12X
S12XS
91
64
40
85 °C
-40 °C
S12X Family S12XS Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$10.50857
1600+
$9.94054
3200+
$9.67895
6400+
$9.43077
12800+
$9.195