PDP SEO Portlet

MC9S12XHZ512CAL

MCU 16-bit HCS12 CISC 512KB Flash 2.5V/5V 112-Pin LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12XHZ512CAL
Secondary Manufacturer Part#: MC9S12XHZ512CAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC912XHZ family of microcontrollers is a fully pin-compatible extension to the existing MC9S12HZ family. It offers not only a larger memory but also incorporates all the architectural benefits of the new S12X-based family to deliver significantly higher performance. The MC9S12XHZ family retains the low cost, power consumption, EMC and code-size efficiency advantages currently associated with the MC9S12 products. The MC912XHZ family features the performance boosting XGATE co-processor. The XGATE is programmable in “C” language and runs at twice the bus frequency of the S12. Its instruction set is optimized for data movement, logic and bit manipulation instructions. Any peripheral module can be serviced by the XGATE.

  • XGATE (peripheral coprocessor)
  • Memory
  • Memory
  • CRG (clock and reset generator)
  • Analog-to-digital converter
  • ECT (enhanced capture timer)
  • PIT (periodic interrupt timer)
  • Two 1-Mbps, CAN 2.0 A, B software compatible modules
  • Two IIC (Inter-IC bus) Modules
  • Serial interfaces
  • Liquid crystal display (LCD) driver with variable input voltage
  • PWM motor controller (MC) with 24 high current drivers
  • Six stepper stall detectors (SSD)
  • On-Chip Voltage Regulator
  • 144-pin LQFP and 112-pin LQFP packages
  • Operation at 80 MHz equivalent to 40-MHz bus speed
  • Development support
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    LQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    S12X
    S12XH
    8
    112
    80
    85 °C
    -40 °C
    S12X Family S12XH Series Microcontrollers
    2.75, 5.5
    2.35, 4.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:300  Mult:300  
    USD $:
    300+
    $26.7442
    600+
    $26.60775
    1200+
    $26.4713
    2400+
    $26.33485
    4800+
    $26.1984