PDP SEO Portlet

MC9S12XHZ256CAG

MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V 144-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12XHZ256CAG
Secondary Manufacturer Part#: MC9S12XHZ256CAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The industry's first instrumentation cluster MCU with on-chip TFT display driver revamps graphic display capabilities in the low-end automotive dashboard realm. Freescale's MC9S12XHZ family drives up to six analog gauges, dot matrix displays, LCDs and high-resolution color TFT displays. S12XHZ complements the S12HZ family's high integration of systems and features: More memory More CAN channels More IIC channels More stepper stall detectors (SSD) Faster bus frequency XGATE coprocessor

  • Key Features
    • XGATE coprocessor capable for building virtual peripherals and boosting overall performance
    • TFT display software driver capability using the XGATE
    • Up to six gauges/motor high-current outputs
  • Other Features
    • S12X CPU @ 40 MHz bus speed
    • XGATE
    • EEPROM
    • LCD driver 32 frontplanes and four backplanes
    • Pulse-width modulator motor controller with 24 high-current drivers
    • Six stepper stall detectors (SSD)
    • Low-power/low-noise Pierce oscillator
    • Non-multiplexed external bus interface (EBI)
    • Analog-to-digital converter (ADC) 16-channel 12-bit resolution and 3µs conversion time
    • Enhance capture timer (ECT)
    • Periodic interrupt timer (PIT)
    • CAN 2.0A/B modules (MSCAN)
    • Serial peripheral interface (SPI)
    • Serial communication interface (SCI)
    • Inter-IC module (IIC)
    • Background debug module (BDM) debugger (xDBG)
    • On-chip voltag

  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    LQFP
    Surface Mount
    I2C/SCI/SPI
    S12X
    S12XH
    85
    144
    50
    85 °C
    -40 °C
    S12X Family S12XH Series Microcontrollers
    2.75, 5.5
    2.35, 4.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:300  Mult:300  
    USD $:
    300+
    $23.52
    600+
    $23.4
    1200+
    $23.28
    2400+
    $23.16
    4800+
    $23.04