PDP SEO Portlet

MC9S12XF512MLM

MCU 16-bit HCS12 CISC 512KB Flash 5V 112-Pin LQFP Brick

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12XF512MLM
Secondary Manufacturer Part#: MC9S12XF512MLM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12XF512MLM is a 16-bit Microcontroller based on enhanced HCS12X CPU with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 512kB internal flash, 32kB internal RAM, 4kB EEPROM, 16-channel 12-bit A/D converter and 91 general-purpose I/O pins. This device also features peripherals like one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, two serial communications interface (SCI) and two serial peripheral interface modules (SPI). The MC9S12XF family features the performance boosting enhanced XGATE co-processor. The XGATE is programmable in C language and runs at twice the bus frequency of the S12. The XGATE instruction set is optimized for data movement, logic and bit manipulation instructions.

  • Upward compatible with MC9S12 instruction set
  • Enhanced indexed addressing
  • Additional (superset) instructions to improve 32-bit calculations and semaphore handling
  • Access to large data segments independent of PPAGE
  • Enhanced interrupt module - eight levels of nested interrupts
  • Memory protection unit (MPU)
  • Power-on reset (POR)
  • Illegal address detection with reset
  • Low-voltage detection with interrupt or reset
  • Computer operating properly (COP) watchdog

Technical Attributes

Find Similar Parts

Description Value
16 Bit
LQFP
Surface Mount
SCI/SPI
S12X
S12XF
110
112
40
125 °C
-40 °C
S12X Family S12XF Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$27.44
600+
$27.3
1200+
$25.22
2400+
$25.09
4800+
$24.96