MC9S12XF512MLH
MCU 16-bit HCS12 CISC 512KB Flash 5V 64-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
Based on Freescale's S12X architecture, the MC9S12XF family gives you a high-performance, cost-effective distributed control solution for satellite nodes on FlexRay networks used in body, chassis and safety applications. Replacing 32-bit controllers for satellite nodes provides a reduction in overall system cost for FlexRay networks. The S12XF family features four highly integrated MCUs offering a range of memory configurations and Freescale’s performance-boosting XGATE coprocessor. Package options range from 112-pin low-profile quad flat-pack (LQFP) to the 10 mm x 10 mm 64-pin LQFP—the smallest FlexRay controller available.
- FlexRay Controller
- XGATE co-processor capable for build virtual peripherials and boost the overall performance
- Flexible programmable hardware emulated EEPROM
- System integrity support with the memory protection unit (MPU) and supervisor/user modes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| LQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| S12X | ||
| S12XF | ||
| 110 | ||
| 64 | ||
| 40 | ||
| 125 °C | ||
| -40 °C | ||
| S12X Family S12XF Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |