MC9S12XEQ512CALR
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: MC9S12XEQ512CALR
Secondary Manufacturer Part#: MC9S12XEQ512CALR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 16-bit | ||
| S12X | ||
| LQFP | ||
| Surface Mount | ||
| CAN, SCI, SPI, I2C | ||
| HCS12 | ||
| S12XE | ||
| 91 | ||
| 112 | ||
| 50 MHz | ||
| 85 °C | ||
| -40 °C | ||
| HCS12 Family S12XE Series Microcontrollers | ||
| 512 KB | ||
| 32 KB | ||
| 5.5 V | ||
| 3.13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |