MC9S12XEP100MAG
16 Bit Microcontroller, HCS12X Family S12XE Series Microcontrollers, HCS12X, 16 bit, 50 MHz, 1 MB
- RoHS 10 Compliant
- Tariff Charges
The MC9S12XEP100MAG is a 16-bit Microcontroller based on enhanced HCS12X CPU with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 1000kB internal flash, 64kB internal RAM, 4kB EEPROM, 24-channel 12-bit A/D converter and 119 general-purpose I/O pins. This device also features peripherals like two inter-integrated circuit (IIC) bus module, three multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, eight serial communications interface (SCI) and three serial peripheral interface modules (SPI). The MC9S12XE family features an enhanced version of the performance-boosting XGATE co-processor which is programmable in C language and runs at twice the bus frequency of the S12X with an instruction set optimized for data movement, logic and bit manipulation instructions and which can service any peripheral module on the device.
- Upward compatible with MC9S12 instruction set
- Enhanced indexed addressing
- Access to large data segments independent of PPAGE
- Interrupt module (INT)
- Module mapping control (MMC)
- Debug module
- Background debug mode (BDM)
- Memory protection unit (MPU)
- Low power loop control pierce oscillator utilizing a 4MHz to 16MHz crystal
- Internally filtered, frequency modulated phase-locked-loop clock generation (IPLL)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 16-bit | ||
| HCS12X | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SCI, SPI | ||
| HCS12X | ||
| S12XE | ||
| 119 | ||
| 144 | ||
| 50 MHz | ||
| 125 °C | ||
| -40 °C | ||
| HCS12X Family S12XE Series Microcontrollers | ||
| 1 MB | ||
| 64 KB | ||
| 5.5, 2.9 V | ||
| 3.13, 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |