PDP SEO Portlet

MC9S12XEP100CAG

16 Bit Microcontroller, HCS12X Family S12XE Series Microcontrollers, HCS12X, 16 bit, 50 MHz, 1 MB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12XEP100CAG
Secondary Manufacturer Part#: MC9S12XEP100CAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12XEP100CAG is a 16-bit Microcontroller based on enhanced HCS12X CPU with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 1000kB internal flash, 64kB internal RAM, 4kB EEPROM, 24-channel 12-bit A/D converter and 119 general-purpose I/O pins. This device also features peripherals like two inter-integrated circuit (IIC) bus module, four multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, eight serial communications interface (SCI) and three serial peripheral interface modules (SPI). The MC9S12XE family features an enhanced version of the performance-boosting XGATE co-processor which is programmable in C language and runs at twice the bus frequency of the S12X with an instruction set optimized for data movement, logic and bit manipulation instructions and which can service any peripheral module on the device.

  • Upward compatible with MC9S12 instruction set
  • Enhanced indexed addressing
  • Access to large data segments independent of PPAGE
  • Interrupt module (INT)
  • Module mapping control (MMC)
  • Debug module
  • Background debug mode (BDM)
  • Memory protection unit (MPU)
  • Low power loop control pierce oscillator utilizing a 4MHz to 16MHz crystal
  • Internally filtered, frequency modulated phase-locked-loop clock generation (IPLL)
  • Clock and reset generation (CRG)
  • COP watchdog
  • Real time interrupt
  • Clock monitor
  • Fast wake up from STOP in self clock mode

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
16-bit
HCS12X
LQFP
Surface Mount
CAN, I2C, SCI, SPI
HCS12X
S12XE
119
144
50 MHz
85 °C
-40 °C
HCS12X Family S12XE Series Microcontrollers
1 MB
64 KB
5.5, 2.9 V
3.13, 2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$26.70448
600+
$26.27365
1200+
$25.838
2400+
$25.40464
4800+
$24.97406