MC9S12XDT512CAA
16 Bit Microcontroller, HCS12X Family S12XD Series Microcontrollers, HCS12X, 16 bit, 80 MHz, 512 KB
- RoHS 10 Compliant
- Tariff Charges
The MC9S12XDT512CAA is a 16-bit Microcontroller based on enhanced HCS12X CPU (40MHz bus) with CISC architecture operates at a maximum frequency of 80MHz. The device incorporates 512kB internal flash, 20kB internal RAM, 4kB EEPROM, 8-channel 10-bit A/D converter and 59 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, five multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, two serial communications interface (SCI) and three serial peripheral interface modules (SPI). The MC9S12XD family features the performance boosting XGATE co-processor. The XGATE, which is programmable in C language, has an instruction set which is optimized for data movement, logic and bit manipulation instructions. It runs at twice the bus frequency of the S12X and off-loads the CPU by providing high speed data transfer between any peripheral module, RAM and I/O ports.
- Upward compatible with MC9S12 instruction set
- Interrupt stacking and programmer’s model identical to MC9S12
- Instruction queue
- Enhanced indexed addressing
- Enhanced instruction set
- External bus interface (EBI)
- Module mapping control (MMC)
- Interrupt controller (INT)
- Debug module to monitor HCS12X CPU and XGATE bus activity
- Background debug mode (BDM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| PQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| S12X | ||
| S12XD | ||
| 59 | ||
| 80 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| S12X Family S12XD Series Microcontrollers | ||
| 2.75, 5.5 | ||
| 2.35, 3.15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |