MC9S12XDP512CAG
16 Bit Microcontroller, HCS12X Family S12XD Series Microcontrollers, HCS12X, 16 bit, 40 MHz, 512 KB
- RoHS 10 Compliant
- Tariff Charges
The MC9S12XDP512CAG is a 16-bit Microcontroller based on enhanced HCS12X CPU (40MHz bus) with CISC architecture operates at a maximum frequency of 80MHz. The device incorporates 512kB internal flash, 32kB internal RAM, 4kB EEPROM, 24-channel 10-bit A/D converter and 119 general-purpose I/O pins. This device also features peripherals like two inter-integrated circuit (IIC) bus module, two multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, six serial communications interface (SCI) and three serial peripheral interface modules (SPI). The MC9S12XD family features the performance boosting XGATE co-processor. The XGATE, which is programmable in C language, has an instruction set which is optimized for data movement, logic and bit manipulation instructions. It runs at twice the bus frequency of the S12X and off-loads the CPU by providing high speed data transfer between any peripheral module, RAM and I/O ports.
- Upward compatible with MC9S12 instruction set
- Interrupt stacking and programmer’s model identical to MC9S12
- Instruction queue
- Enhanced indexed addressing
- Enhanced instruction set
- External bus interface (EBI)
- Module mapping control (MMC)
- Interrupt controller (INT)
- Debug module to monitor HCS12X CPU and XGATE bus activity
- Background debug mode (BDM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 10-bit | ||
| 16-bit Bit | ||
| HCS12X | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SCI, SPI | ||
| S12X | ||
| S12XD | ||
| 119 | ||
| 144 | ||
| 80 MHz | ||
| 85 °C | ||
| -40 °C | ||
| S12X Family S12XD Series Microcontrollers | ||
| 512 KB | ||
| 32 KB | ||
| 5.5, 5.5 V | ||
| 3.15, 3.15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |