MC9S12XD64MAA
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: MC9S12XD64MAA
Secondary Manufacturer Part#: MC9S12XD64MAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| 16-bit Bit | ||
| HCS12X | ||
| QFP | ||
| Surface Mount | ||
| CAN, I2C, SCI, SPI | ||
| HCS12X | ||
| S12XD | ||
| 59 | ||
| 80 | ||
| 80 MHz | ||
| 125 °C | ||
| -40 °C | ||
| HCS12X Family S12XD Series Microcontrollers | ||
| 64 KB | ||
| 4 KB | ||
| 5.5, 5.5 V | ||
| 3.15, 3.15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |