PDP SEO Portlet

MC9S12XB128MAA

16BIT,128K FLASH,12K RAM

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12XB128MAA
Secondary Manufacturer Part#: MC9S12XB128MAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12XB is a general-purpose optimized feature/cost family for applications that require a reduced peripheral relative to the S12XD family. Targeted for general automotive body applications, the MC9S12XB family is a fully compatible subset of the 9S12XD family. Relative to the S12XD family, it has some functionality removed and speed reduced in order to deliver a significant cost savings. Like the S12XD family, the S12XB is designed to retain the cost-effective, low-power consumption, excellent electromagnetic compatibility performance and code-size efficiency advantages associated with all 16-bit MCUs from Freescale.

  • 16-bit CPU12X
  • Upward compatible with MC9S12 instruction set
  • Enhanced interrupt module
  • XGATE coprocessor
  • 128 KB to 256 KB flash EEPROM
  • 1 KB to 2 KB EEPROM
  • 6 KB to 10 KB RAM
  • 8 or 16-channel analog-to-digital converter (ADC), 8 or 10-bit resolution
  • 8-channel, 16-bit timer enhanced capture timer
  • 8-channel by 8-bit or 4-channel by 16-bit pulse width modulator
  • 1 Mbps, CAN 2.0 A, B software compatible
  • Two serial communications interface, one serial peripheral interface and two inter-integrated circuit interfaces
  • Technical Attributes

    Find Similar Parts

    Description Value
    PQFP
    Surface Mount
    S12X
    S12XB
    59
    80
    40
    125 °C
    -40 °C
    S12X Family S12XB Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:420  Mult:420  
    USD $:
    420+
    $18.0565
    840+
    $17.96438
    1680+
    $16.81738
    3360+
    $16.73069
    6720+
    $16.644