MC9S12XA512CAG
MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 144-Pin LQFP Brick
- RoHS 10 Compliant
- Tariff Charges
The S12X MCU family retains the cost-effective, power consumption, electromagnetic compatibility and code-size efficiency advantages currently enjoyed by users of the existing 16-bit HCS12 MCU family. Based on an enhanced HCS12 core, the S12X family gives you two to five times the performance of a 25 MHz HCS12 while retaining a high degree of pin and code compatibility with the HCS12. The S12X family introduces the performance-boosting XGATE module. Using enhanced DMA functionality, this parallel processing module offloads the CPU by providing high-speed data processing and transfer between peripheral modules, RAM and I/O ports.
- 16-bit HCS12X CPU
- Upward compatible with HCS12 instruction set
- Interrupt stacking and programmer's model identical to HCS12
- Instruction queue
- Enhanced indexed addressing
- Enhanced instruction set
- EBI (external bus interface)
- MMC (module mapping control)
- INT (interrupt controller)
- DBG (debug module to monitor HCS12X CPU and XGATE bus activity)
- BDM (background debug mode)
- Peripheral co-processor
- Parallel processing module offloads the CPU by providing high-speed data processing transfer between peripheral modules, RAM and I/O ports
- Data transfer between flash EEPROM, peripheral modules and I/O ports
- Four timers with independent time-out periods
- Time-out periods selectable between 1 and 224 bus clock cycles
- Low noise/low power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 10-bit | ||
| 16-bit Bit | ||
| HCS12X | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SCI, SPI | ||
| S12X | ||
| S12XA | ||
| 119 | ||
| 144 | ||
| 80 MHz | ||
| 85 °C | ||
| -40 °C | ||
| S12X Family S12XA Series Microcontrollers | ||
| 512 KB | ||
| 32 KB | ||
| 5.5, 5.5 V | ||
| 3.15, 3.15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |