PDP SEO Portlet

MC9S12XA256CAL

16-bit MCU, HCS12X, 80 MHz, 256 KB, 16 KB, 112 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12XA256CAL
Secondary Manufacturer Part#: MC9S12XA256CAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S12X MCU family retains the cost-effective, power consumption, electromagnetic compatibility and code-size efficiency advantages currently enjoyed by users of the existing 16-bit HCS12 MCU family. Based on an enhanced HCS12 core, the S12X family gives you two to five times the performance of a 25 MHz HCS12 while retaining a high degree of pin and code compatibility with the HCS12. The S12X family introduces the performance-boosting XGATE module. Using enhanced DMA functionality, this parallel processing module offloads the CPU by providing high-speed data processing and transfer between peripheral modules, RAM and I/O ports.

  • HCS12X Core
    • 16-bit HCS12X CPU
      • Upward compatible with HCS12 instruction set
      • Interrupt stacking and programmer's model identical to HCS12
      • Instruction queue
      • Enhanced indexed addressing
      • Enhanced instruction set
    • EBI (external bus interface)
    • MMC (module mapping control)
    • INT (interrupt controller)
    • DBG (debug module to monitor HCS12X CPU and XGATE bus activity)
    • BDM (background debug mode)
  • XGATE
    • Peripheral co-processor
    • Parallel processing module offloads the CPU by providing high-speed data processing transfer between peripheral modules, RAM and I/O ports
    • Data transfer between flash EEPROM, peripheral modules and I/O ports
  • PIT (periodic interrupt timer)
    • Four timers with independent time-out periods
    • Time-out periods selectable between 1 and 224 bus clock cycles
  • CRG
    • Low noise/low power

  • Technical Attributes

    Find Similar Parts

    Description Value
    16
    10-bit
    16 Bit
    LQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    S12X
    S12XA
    91
    112
    80
    85 °C
    -40 °C
    S12X Family S12XA Series Microcontrollers
    2.75, 5.5
    2.35, 3.15

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  100
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:60  Mult:1  
    USD $:
    60+
    $18.5982
    70+
    $18.29816
    130+
    $17.99475
    300+
    $17.69294
    600+
    $17.39306