PDP SEO Portlet

MC9S12XA256CAA

16 Bit Microcontroller, HCS12X Family S12XA Series Microcontrollers, HCS12, 16 bit, 80 MHz, 256 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12XA256CAA
Secondary Manufacturer Part#: MC9S12XA256CAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12XA256CAA is a 16-bit Microcontroller based on enhanced HCS12X CPU (40MHz bus) with CISC architecture operates at a maximum frequency of 80MHz. The device incorporates an enhanced XGATE co-processor, 256kB internal flash, 16kB internal RAM, 4kB EEPROM, 8-channel 10-bit A/D converter and 59 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, three multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, two serial communications interface (SCI) and two serial peripheral interface modules (SPI). Single-wire background debug mode (BDM) for debugging both S12X CPU and XGATE simultaneously while running at full speed.

  • C-optimized CISC architecture produces extremely compact code
  • Excellent 32-bit calculations and semaphore handling
  • Access to large data segments independent of PPAGE
  • Opcode compatible with the 68HC11, 68HC12 and HCS12
  • Non-multiplexed external bus
  • Windowed COP watchdog and clock monitor
  • Seven levels of nested interrupt
  • Real-time interrupt
  • Enhanced capture timer
  • Clock generation module - PLL clock frequency multiplier/divider

Technical Attributes

Find Similar Parts

Description Value
16 Bit
PQFP
Surface Mount
CAN/I2C/SCI/SPI
S12X
S12XA
59
80
80
85 °C
-40 °C
S12X Family S12XA Series Microcontrollers
2.75, 5.5
2.35, 3.15

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:420  Mult:420  
USD $:
420+
$19.6
840+
$19.5
1680+
$18.43
3360+
$18.335
6720+
$18.24