PDP SEO Portlet

MC9S12HZ256CAL

16-bit MCU, HCS12, 25 MHz, 256 KB, 12 KB, 112 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12HZ256CAL
Secondary Manufacturer Part#: MC9S12HZ256CAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCS12H-Family of MCUs has the top on-chip peripherals needed for your automotive instrumentation designs. In addition, they feature a motor pulse width modulator (MC) module consisting of up to 24 high-current outputs suited to drive up to six stepper motors and on selected devices, up to four stepper stall detectors (SSD) to simultaneously calibrate the pointer reset position of each motor. The MCS12H-Family has full 16-bit data paths throughout and the inclusion of a PLL circuit allows power consumption and performance to be adjusted. In addition to the I/O ports available in each module, up to 14 I/O ports are available with Key-Wake-Up capability from STOP or WAIT mode.

  • HCS12 Core
  • CRG (low current oscillator, PLL, reset, clocks, COP watchdog, real time interrupt, clock monitor)
  • 8-bit and 4-bit ports with interrupt functionality
  • Up to 256K Flash EEPROM, 2K byte EEPROM, 12K byte RAM
  • 10-Bit 16 /6 / 7-Channel Analog-to-Digital Converter options
  • 1M bit per second, CAN 2.0 A, B software compatible modules
  • 16-Bit 8/4-Channel Timer options
  • 6/4 PWM channels (8-bit 6-channel or 16-bit 3-channel)
  • Serial interfaces: SCI, SPI, IIC
  • Liquid Crystal Display driver with variable input voltage, Configurable for up to 32 frontplanes and 4 backplanes or general purpose input or output
  • 16 high current drivers suited for PWM motor control
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    LQFP
    Surface Mount
    I2C/SCI/SPI
    S12
    S12H
    85
    112
    50
    85 °C
    -40 °C
    S12 Family S12H Series Microcontrollers
    2.75, 5.5
    2.35, 4.5

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:300  Mult:300  
    USD $:
    300+
    $27.0088
    600+
    $26.871
    1200+
    $25.86262
    2400+
    $25.72931
    4800+
    $25.596