PDP SEO Portlet

MC9S12GC64MFUE

MCU 16-bit HCS12 CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12GC64MFUE
Secondary Manufacturer Part#: MC9S12GC64MFUE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12GC128 MCU is a 16-bit device composed of the top on-chip peripherals for your automotive designs. An on-chip bandgap-based voltage regulator (Vreg) generates the internal digital supply voltage (VDD) for a 2.97 V to 5.5 V external supply range. The MC9S12GC128 has full 16-bit data paths throughout. The inclusion of a phase-lock loop (PLL) circuit allows power consumption and performance to be adjusted to suit operational requirements. A total of 50 I/O port pins and two input pins are available in the 80-pin package version. Up to 12 I/O port bits are available with wake-up capability from STOP or WAIT mode.

  • 16-bit HCS12 CPU
  • Asynchronous serial communications interface (SCI)
  • Serial peripheral interface (SPI)
  • Multiplexed external bus
  • 128 KB flash EEPROM
  • 4 KB RAM
  • 8-channel ADC, 10-bit resolution
  • 8 channel 16-bit TIM
  • 6-channel 8-bit PWM
  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    PQFP
    Surface Mount
    CAN/SCI/SPI
    S12
    S12G
    60
    80
    25
    125 °C
    -40 °C
    S12 Family S12G Series Microcontrollers
    2.75, 5.5
    2.35, 2.97

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:420  Mult:420  
    USD $:
    420+
    $13.2202
    840+
    $13.15275
    1680+
    $12.48584
    3360+
    $12.42148
    6720+
    $12.35712