MC9S12GC16CFAE
16 Bit Microcontroller, HCS12 Family S12GC Series Microcontrollers, HCS12, 16 bit, 50 MHz, 16 KB
- RoHS 10 Compliant
- Tariff Charges
The MC9S12GC128 MCU is a 16-bit device composed of the top on-chip peripherals for your automotive designs. An on-chip bandgap-based voltage regulator (Vreg) generates the internal digital supply voltage (VDD) for a 2.97 V to 5.5 V external supply range. The MC9S12GC128 has full 16-bit data paths throughout. The inclusion of a phase-lock loop (PLL) circuit allows power consumption and performance to be adjusted to suit operational requirements. A total of 50 I/O port pins and two input pins are available in the 80-pin package version. Up to 12 I/O port bits are available with wake-up capability from STOP or WAIT mode.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10Bit | ||
| 16 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| S12 | ||
| S12G | ||
| 31 | ||
| 48 | ||
| 25 | ||
| 85 °C | ||
| -40 °C | ||
| S12 Family S12G Series Microcontrollers | ||
| 16 KB | ||
| 1 KB | ||
| 2.75, 5.5 | ||
| 2.35, 2.97 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |