MC9S12E32VFUE16R
MCU 16-Bit HCS12 CISC 32KB Flash 2.5V/3.3V/5V 80-Pin QFP T/R
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: MC9S12E32VFUE16R
Secondary Manufacturer Part#: MC9S12E32VFUE16R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| 58 | ||
| 80 | ||
| 25 | ||
| 105 °C | ||
| -40 °C | ||
| 2.75, 5.5 | ||
| 2.35, 3.135 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |