PDP SEO Portlet

MC9S12E256MPVE

MCU 16-bit HCS12 CISC 256KB Flash 3.3V/5V 112-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12E256MPVE
Secondary Manufacturer Part#: MC9S12E256MPVE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12E is a 112/80-pin, cost-effective, general-purpose MCU family, using the important on-chip features needed for your automotive designs. The MC9S12E has full 16-bit data paths throughout. The inclusion of a phase-lock look (PLL) circuit allows power consumption and performance to be adjusted to suit operational requirements. An on-chip bandgap-based voltage regulator (Vreg) generates the internal digital supply voltage of 2.5 V (VDD) from a 3.15–5.5 V external supply range.

  • HCS12 CPU
    • Upward compatible with M68HC11 instruction set
    • Interrupt stacking and programmer's model identical to M68HC11
    • Instruction queue
    • Enhanced indexed addressing
  • Up to 16 KB of RAM
  • Three asynchronous serial communications interface modules (SCI)
  • Serial peripheral interface (SPI)
  • Inter-IC bus (IIC)
  • Three 4-channel 16-bit timer modules (TIM)
  • 6-channel 15-bit pulse modulator with fault protection module (PMF)
  • 6-channel 8-bit pulse width modulator (PWM)
  • 16-channel 10-bit analog-to-digital converter (ADC)
  • Two 1-channel 8-bit digital-to-analog converters (DAC)
  • Module mapping control (MMC)
  • Interrupt control (INT)
  • Background debug module (BDM)
  • Debugger (DBG12) including breakpoints and change-of-flow trace buffer
  • Multiplexed external bus interface (MEBI)
  • Wake-up interrupt inputs
    • Up to 16 port bits available for wake-up

  • Technical Attributes

    Find Similar Parts

    Description Value
    16 Bit
    LQFP
    Surface Mount
    I2C/SCI/SPI
    S12
    S12E
    92
    112
    50
    125 °C
    -40 °C
    S12 Family S12E Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310020
    Schedule B: 8542310020
    In Stock :  0
    Additional inventory
    Factory Lead Time: 2 Weeks
    Price for: Each
    Quantity:
    Min:31  Mult:1  
    USD $:
    31+
    $20.44138
    62+
    $20.1116
    124+
    $19.77812
    248+
    $19.4464
    496+
    $19.1168