PDP SEO Portlet

MC9S12E128MFUE

16 Bit Microcontroller, HCS12 Family S12E Series Microcontrollers, HCS12, 16 bit, 25 MHz, 128 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12E128MFUE
Secondary Manufacturer Part#: MC9S12E128MFUE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12E128 is a 112/80/64 pin low cost general purpose MCU comprised of standard on-chip peripherals including a 16-bit central processing unit (HCS12 CPU), up to 128K bytes of Flash EEPROM, up to 8K bytes of RAM, three asynchronous serial communications interface modules (SCI), a serial peripheral interface (SPI), an Inter-IC Bus (IIC), three 4-channel 16-bit timer modules (TIM), a 6-channel 15-bit Pulse Modulator with Fault protection module (PMF), a 6-channel 8-bit Pulse Width Modulator (PWM), a 16-channel 10-bit analog-to-digital converter (ADC), and two 1-channel 8-bit digital-to-analog converters (DAC). The MC9S12E128 has full 16-bit data paths throughout. The inclusion of a PLL circuit allows power consumption and performance to be adjusted to suit operational requirements. In addition to the I/O ports available on each module, 16 dedicated I/O port bits are available with Wake-Up capability from STOP or WAIT mode. Furthermore, an on chip bandgap based voltage regulator (VREG) generates the internal digital supply voltage of 2.5V (VDD) from a 3.135V to 5.5V external supply range.

  • HCS12 CPU
    • Upward compatible with M68HC11 instruction set
    • Interrupt stacking and programmer's model identical to M68HC11
    • Instruction queue
    • Enhanced indexed addressing
  • Up to 16 KB of RAM
  • Three asynchronous serial communications interface modules (SCI)
  • Serial peripheral interface (SPI)
  • Inter-IC bus (IIC)
  • Three 4-channel 16-bit timer modules (TIM)
  • 6-channel 15-bit pulse modulator with fault protection module (PMF)
  • 6-channel 8-bit pulse width modulator (PWM)
  • 16-channel 10-bit analog-to-digital converter (ADC)
  • Two 1-channel 8-bit digital-to-analog converters (DAC)
  • Module mapping control (MMC)
  • Interrupt control (INT)
  • Background debug module (BDM)
  • Debugger (DBG12) including breakpoints and change-of-flow trace buffer
  • Multiplexed external bus interface (MEBI)
  • Wake-up interrupt inputs
    • Up to 16 port bits available for wak

Technical Attributes

Find Similar Parts

Description Value
16 Bit
PQFP
Surface Mount
SCI/SPI
S12
S12E
60
80
25
125 °C
-40 °C
S12 Family S12E Series Microcontrollers
2.75, 5.5
2.35, 3.135

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:420  Mult:420  
USD $:
420+
$17.64
840+
$17.55
1680+
$17.46
3360+
$17.37
6720+
$17.28