PDP SEO Portlet

MC9S12DT256CPVE

16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 256 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12DT256CPVE
Secondary Manufacturer Part#: MC9S12DT256CPVE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12DT256CPVE is a 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 256kB internal flash, 12kB internal RAM, 4kB EEPROM, 8-channel 10-bit A/D converter and 91 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, one multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, two serial communications interface (SCI) and three serial peripheral interface modules (SPI). An inter IC (I2C) bus minimizes the need for large numbers of connections between devices and eliminates the need for an address decoder and also provides a simple, efficient method of data exchange between devices.

  • 25MHz Bus operation at 5V for 40ns minimum instruction cycle time
  • Opcode compatible with the 68HC11 and 68HC12
  • C-optimized architecture produces extremely compact code
  • Dedicated serial debug interface
  • On-chip breakpoints
  • Real-time in-circuit emulation and debug
  • Read/write memory and registers while running at full speed
  • Integrated third-generation flash memory
  • Clock generation module with phase-lock loop (PLL)
  • Clock monitor with limp home mode in case of no external clock

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
16-bit Bit
HCS12
LQFP
Surface Mount
CAN, I2C, SCI, SPI
S12
S12D
91
112
25 MHz
85 °C
-40 °C
S12 Family S12D Series Microcontrollers
256 KB
12 KB
5.25 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  483.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$36.87585
120+
$36.28093
240+
$35.67935
480+
$35.08093
960+
$34.48634