PDP SEO Portlet

MC9S12DP512VPVE

MCU 16-bit HCS12 CISC 512KB Flash 2.5V/5V 112-Pin LQFP Brick

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12DP512VPVE
Secondary Manufacturer Part#: MC9S12DP512VPVE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12D is a 16 bit MCU composed of standard on-chip peripherals Two asynchronous serial communications interfaces 8 channel IC/OC enhanced capture timer Two 8 channel, 10 bit analog-to-digital converters (ADC) 8 channel pulse-width modulator (PWM) 20 discrete digital I/O lines Inter-IC Bus System resource mapping, clock generation, interrupt control and bus interfacing are managed by the System Integration Module (SIM). The MC9S12D has full 16 bit data paths throughout. However, the external bus can operate in an 8bit narrow mode so single 8bit wide memory can be interfaced for lower cost systems. A PLL circuit allows power consumption and performance to be adjusted.

  • Upward compatible with M68HC11 instruction set
  • Interrupt stacking and programmer's model identical to M68HC11
  • Instruction pipe
  • Enhanced indexed addressing
  • Memory
    • Until 512 Kbyte Flash EEPROM
    • Until 4 Kbyte EEPROM
    • Until 12 Kbyte RAM

Technical Attributes

Find Similar Parts

Description Value
16
10-bit
16 Bit
LQFP
Surface Mount
CAN/I2C/SCI/SPI
S12
S12D
112
25
105 °C
-40 °C
S12 Family S12D Series Microcontrollers
2.75, 5.25
2.35, 4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$45.3936
600+
$45.162
1200+
$42.8934
2400+
$42.6723
4800+
$42.4512