MC9S12DJ256MFUE
16-bit MCU, HCS12, 25 MHz, 256 KB, 12 KB, 80 Pins, PQFP
- RoHS 10 Compliant
- Tariff Charges
The MC9S12D is a 16-bit MCU composed of standard on-chip peripherals, including: Two asynchronous serial communications interfaces 8-channel IC/OC enhanced capture timer Two 8-channel, 10-bit analog-to-digital converters (ADC) 8-channel pulse-width modulator (PWM) 20 discrete digital I/O lines Inter-IC Bus System resource mapping, clock generation, interrupt control and bus interfacing are managed by the System Integration Module (SIM). The MC9S12D has full 16-bit data paths throughout. However, the external bus can operate in an 8-bit narrow mode so single 8-bit wide memory can be interfaced for lower cost systems. A PLL circuit allows power consumption and performance to be adjusted.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10-bit | ||
| 16-bit Bit | ||
| PQFP | ||
| Surface Mount | ||
| CAN, I2C, SCI, SPI | ||
| S12 | ||
| S12D | ||
| 59 | ||
| 80 | ||
| 25 | ||
| 125 °C | ||
| -40 °C | ||
| S12 Family S12D Series Microcontrollers | ||
| 256 KB | ||
| 12 KB | ||
| 5.25 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |