PDP SEO Portlet

MC9S12DJ128CFUE

16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 128 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12DJ128CFUE
Secondary Manufacturer Part#: MC9S12DJ128CFUE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12D is a 16-bit MCU composed of standard on-chip peripherals, including: Two asynchronous serial communications interfaces 8-channel IC/OC enhanced capture timer Two 8-channel, 10-bit analog-to-digital converters (ADC) 8-channel pulse-width modulator (PWM) 20 discrete digital I/O lines Inter-IC Bus System resource mapping, clock generation, interrupt control and bus interfacing are managed by the System Integration Module (SIM). The MC9S12D has full 16-bit data paths throughout. However, the external bus can operate in an 8-bit narrow mode so single 8-bit wide memory can be interfaced for lower cost systems. A PLL circuit allows power consumption and performance to be adjusted.

  • Upward compatible with M68HC11 instruction set
  • Interrupt stacking and programmer's model identical to M68HC11
  • Instruction pipe
  • Enhanced indexed addressing
  • Memory:
  • Until 512 Kbyte Flash EEPROM
  • until 4 Kbyte EEPROM
  • Until 12 Kbyte RAM
  • Technical Attributes

    Find Similar Parts

    Description Value
    16
    10-bit
    16 Bit
    HCS12
    PQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    S12
    S12D
    59
    80
    25
    85 °C
    -40 °C
    S12 Family S12D Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:84  Mult:1  
    USD $:
    84+
    $25.676
    168+
    $25.49625
    336+
    $25.3655
    672+
    $25.23475
    1344+
    $23.628